Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC858W,115

DigiKey Part Number
1727-6199-2-ND - Tape & Reel (TR)
1727-6199-1-ND - Cut Tape (CT)
1727-6199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858W,115
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858AWT1Gonsemi2.380BC858AWT1GOSCT-NDkr.1.20000Direct
2SA1588-Y,LFToshiba Semiconductor and Storage7.5062SA1588-YLFCT-NDkr.1.33000Similar
2SAR502UBTLRohm Semiconductor1.6002SAR502UBTLCT-NDkr.1.65000Similar
2SB1694T106Rohm Semiconductor22.1662SB1694T106CT-NDkr.3.80000Similar
2SB1731TLRohm Semiconductor92SB1731TLCT-NDkr.5.33000Similar
In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.51400kr.5.14
100kr.0.31700kr.31.70
500kr.0.22862kr.114.31
1.000kr.0.19990kr.199.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16260kr.487.80
6.000kr.0.14407kr.864.42
9.000kr.0.13459kr.1,211.31
15.000kr.0.12393kr.1,858.95
21.000kr.0.11761kr.2,469.81
30.000kr.0.11145kr.3,343.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500