FDG312P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


onsemi
In Stock: 23.639
Unit Price: kr.5.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 872
Unit Price: kr.3.41000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.4.50000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.1.58307
Datasheet

Similar


Vishay Siliconix
In Stock: 184
Unit Price: kr.5.02000
Datasheet
P-Channel 20 V 1.2A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.2A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Brushless DC Motor Control | Datasheet Preview

FDG312P

DigiKey Part Number
FDG312PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG312P
Description
MOSFET P-CH 20V 1.2A SC88
Customer Reference
Detailed Description
P-Channel 20 V 1.2A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
180mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.