P-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJS4151PT1G

DigiKey Part Number
NTJS4151PT1GOSTR-ND - Tape & Reel (TR)
NTJS4151PT1GOSCT-ND - Cut Tape (CT)
NTJS4151PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTJS4151PT1G
Description
MOSFET P-CH 20V 3.3A SC88/SC70-6
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJS4151PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.3A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88/SC70-6/SOT-363
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.11500kr.21.15
100kr.1.34580kr.134.58
500kr.1.01208kr.506.04
1.000kr.0.90438kr.904.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76729kr.2,301.87
6.000kr.0.69819kr.4,189.14
9.000kr.0.66296kr.5,966.64
15.000kr.0.62338kr.9,350.70
21.000kr.0.59993kr.12,598.53
30.000kr.0.57714kr.17,314.20
75.000kr.0.53610kr.40,207.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250