AO7415 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.1.11267

Similar


Vishay Siliconix
In Stock: 22.075
Unit Price: kr.6.85000
Datasheet

Similar


Vishay Siliconix
In Stock: 10.940
Unit Price: kr.6.85000
Datasheet
P-Channel 20 V 2A (Ta) 630mW (Ta) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7415

DigiKey Part Number
785-1092-2-ND - Tape & Reel (TR)
785-1092-1-ND - Cut Tape (CT)
785-1092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO7415
Description
MOSFET P-CH 20V 2A SC70-6
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) 630mW (Ta) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Not For New Designs
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 10 V
FET Type
Power Dissipation (Max)
630mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70-6
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOSX21319CAlpha & Omega Semiconductor Inc.0785-AOSX21319CTR-NDkr.1.11267Similar
SI1469DH-T1-E3Vishay Siliconix22.075SI1469DH-T1-E3CT-NDkr.6.85000Similar
SI1469DH-T1-GE3Vishay Siliconix10.940SI1469DH-T1-GE3CT-NDkr.6.85000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19057kr.3,571.71
6.000kr.1.09075kr.6,544.50
9.000kr.1.03989kr.9,359.01
15.000kr.0.98273kr.14,740.95
21.000kr.0.94890kr.19,926.90
30.000kr.0.91601kr.27,480.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000