
SI1403BDL-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1403BDL-T1-GE3TR-ND - Tape & Reel (TR) SI1403BDL-T1-GE3CT-ND - Cut Tape (CT) SI1403BDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1403BDL-T1-GE3 |
Description | MOSFET P-CH 20V 1.5A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 625mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 1.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 625mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.29700 | kr.32.97 |
| 100 | kr.2.12770 | kr.212.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.08100 | kr.30.81 |
| 100 | kr.1.98820 | kr.198.82 |
| 500 | kr.1.51728 | kr.758.64 |
| 1.000 | kr.1.36538 | kr.1,365.38 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

