EGP30B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.894
Unit Price: kr.1.54000
Datasheet

Similar


onsemi
In Stock: 15.727
Unit Price: kr.2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.827
Unit Price: kr.9.58000
Datasheet

Similar


Comchip Technology
In Stock: 6.842
Unit Price: kr.2.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.085
Unit Price: kr.9.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.05709
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.295
Unit Price: kr.22.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.6.57108
Datasheet

Similar


STMicroelectronics
In Stock: 4.569
Unit Price: kr.5.02000
Datasheet

Similar


STMicroelectronics
In Stock: 1.200
Unit Price: kr.5.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.691
Unit Price: kr.2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.504
Unit Price: kr.10.61000
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP30B

DigiKey Part Number
EGP30BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP30B
Description
DIODE STANDARD 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
EGP30B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
95pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Flip Electronics