Parametric Equivalent



GI501-E3/73 | |
|---|---|
DigiKey Part Number | GI501-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GI501-E3/73 |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9.4 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GI501-E3/54 | Vishay General Semiconductor - Diodes Division | 5.085 | GI501-E3/54GICT-ND | kr.9.45000 | Parametric Equivalent |
| 1N5401-G | Comchip Technology | 6.842 | 641-1314-1-ND | kr.3.80000 | Similar |
| 1N5401G | onsemi | 2.793 | 1N5401GOS-ND | kr.3.87000 | Similar |
| 1N5401G-T | Diodes Incorporated | 37.260 | 1N5401GDICT-ND | kr.3.49000 | Similar |
| 1N5401RLG | onsemi | 44.316 | 1N5401RLGOSCT-ND | kr.4.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.46336 | kr.22,170.24 |
| Unit Price without VAT: | kr.2.46336 |
|---|---|
| Unit Price with VAT: | kr.3.07920 |






