Diode 100 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5401RLG

DigiKey Part Number
1N5401RLGOSTR-ND - Tape & Reel (TR)
1N5401RLGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5401RLG
Description
DIODE STANDARD 100V 3A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N5401RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.727
Factory Stock: 2.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.96000kr.2.96
10kr.1.19000kr.11.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.1.04964kr.1,259.57
2.400kr.0.94899kr.2,277.58
3.600kr.0.89763kr.3,231.47
6.000kr.0.83991kr.5,039.46
8.400kr.0.80572kr.6,768.05
12.000kr.0.77247kr.9,269.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.96000
Unit Price with VAT:kr.3.70000