GP30B-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.295
Unit Price: kr.22.13000
Datasheet

Similar


onsemi
In Stock: 2.800
Unit Price: kr.3.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 9.520
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 8.402
Unit Price: kr.3.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.196
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 10.495
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 36.779
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 12.751
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 24.778
Unit Price: kr.3.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 999
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 56.721
Unit Price: kr.3.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 413.661
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.09677
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Through Hole DO-201AD
SB540-E3/51

GP30B-E3/73

DigiKey Part Number
GP30B-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
GP30B-E3/73
Description
DIODE STANDARD 100V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP30B-E3/54Vishay General Semiconductor - Diodes Division2.295112-GP30B-E3/54CT-NDkr.22.13000Parametric Equivalent
1N5401Gonsemi2.8001N5401GOS-NDkr.3.87000Similar
1N5401G R0GTaiwan Semiconductor Corporation01N5401GR0G-NDkr.0.00000Similar
1N5401RLGonsemi9.5201N5401RLGOSCT-NDkr.4.31000Similar
1N5402Gonsemi8.4021N5402GOS-NDkr.3.74000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.7.92025kr.15,840.50
Unit Price without VAT:kr.7.92025
Unit Price with VAT:kr.9.90031