Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH302RL

DigiKey Part Number
497-STTH302RLTR-ND - Tape & Reel (TR)
497-STTH302RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STTH302RL
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STTH302RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH302SSTMicroelectronics5.195497-5230-1-NDkr.5.71000MFR Recommended
EGP20Aonsemi1.457EGP20ACT-NDkr.7.04000Similar
EGP20Bonsemi6.785EGP20BCT-NDkr.7.04000Similar
EGP20Consemi0EGP20CCT-NDkr.6.34000Similar
EGP20Donsemi7.460EGP20DFSCT-NDkr.8.56000Similar
In-Stock: 1.200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.30900kr.33.09
100kr.2.13590kr.213.59
500kr.1.62964kr.814.82
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250