Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX132MTC | |
|---|---|
DigiKey Part Number | 74LVX132MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LVX132MTC |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVX132MTC Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.9V |
Series | Input Logic Level - High 2.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15.4ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVX132MTCX | onsemi | 50 | 74LVX132MTCXCT-ND | kr.2.28000 | Direct |
| MC74LVX132DTR2G | onsemi | 2.490 | MC74LVX132DTR2GOSCT-ND | kr.2.47000 | Direct |
| MC74LVX132DTG | Rochester Electronics, LLC | 46.560 | 2156-MC74LVX132DTG-OS-ND | kr.2.03146 | Upgrade |
| 74LV132AT14-13 | Diodes Incorporated | 4.980 | 31-74LV132AT14-13CT-ND | kr.1.84000 | Similar |
| 74LV132PW,118 | Nexperia USA Inc. | 12.236 | 1727-4102-1-ND | kr.1.65000 | Similar |








