
SN74LV132ADBR | |
|---|---|
DigiKey Part Number | 296-3777-2-ND - Tape & Reel (TR) 296-3777-1-ND - Cut Tape (CT) 296-3777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132ADBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132ADBR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.20600 | kr.22.06 |
| 25 | kr.1.97040 | kr.49.26 |
| 100 | kr.1.71180 | kr.171.18 |
| 250 | kr.1.58828 | kr.397.07 |
| 500 | kr.1.51386 | kr.756.93 |
| 1.000 | kr.1.45262 | kr.1,452.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05447 | kr.4,217.88 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

