
74LVX132MTCX | |
|---|---|
DigiKey Part Number | 74LVX132MTCXTR-ND - Tape & Reel (TR) 74LVX132MTCXCT-ND - Cut Tape (CT) 74LVX132MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVX132MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 2.2V | |
Max Propagation Delay @ V, Max CL | 15.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.42280 | kr.35.57 |
| 100 | kr.1.22740 | kr.122.74 |
| 250 | kr.1.13460 | kr.283.65 |
| 500 | kr.1.07868 | kr.539.34 |
| 1.000 | kr.1.03266 | kr.1,032.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.98397 | kr.2,459.93 |
| 5.000 | kr.0.95464 | kr.4,773.20 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

