
SN74LV132ADGVR | |
|---|---|
DigiKey Part Number | 296-3778-2-ND - Tape & Reel (TR) 296-3778-1-ND - Cut Tape (CT) 296-3778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132ADGVR |
Description | IC GATE NAND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.80900 | kr.28.09 |
| 25 | kr.2.51560 | kr.62.89 |
| 100 | kr.2.19620 | kr.219.62 |
| 250 | kr.2.04324 | kr.510.81 |
| 500 | kr.1.95146 | kr.975.73 |
| 1.000 | kr.1.87569 | kr.1,875.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.81340 | kr.3,626.80 |
| 4.000 | kr.1.76211 | kr.7,048.44 |
| 6.000 | kr.1.73643 | kr.10,418.58 |
| 10.000 | kr.1.70797 | kr.17,079.70 |
| 14.000 | kr.1.69133 | kr.23,678.62 |
| 20.000 | kr.1.67535 | kr.33,507.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

