
74LV132PW,118 | |
|---|---|
DigiKey Part Number | 1727-4102-2-ND - Tape & Reel (TR) 1727-4102-1-ND - Cut Tape (CT) 1727-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV132PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX132DTG | Rochester Electronics, LLC | 46.560 | 2156-MC74LVX132DTG-OS-ND | kr.0.27229 | Similar |
| SN74LV132APWR | Texas Instruments | 7.916 | 296-3779-1-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.1.00440 | kr.25.11 |
| 100 | kr.0.86100 | kr.86.10 |
| 250 | kr.0.79276 | kr.198.19 |
| 500 | kr.0.75142 | kr.375.71 |
| 1.000 | kr.0.71737 | kr.717.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.68145 | kr.1,703.62 |
| 5.000 | kr.0.65982 | kr.3,299.10 |
| 7.500 | kr.0.64897 | kr.4,867.28 |
| 12.500 | kr.0.63697 | kr.7,962.12 |
| 17.500 | kr.0.62995 | kr.11,024.12 |
| 25.000 | kr.0.62320 | kr.15,580.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


