74FST3257DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2.167
Unit Price: kr.2.73000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21.832
Unit Price: kr.7.04000
Datasheet

Direct


Texas Instruments
In Stock: 74.684
Unit Price: kr.4.44000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10.361
Unit Price: kr.5.90000
Datasheet

Direct


Texas Instruments
In Stock: 131.543
Unit Price: kr.5.07000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 369
Unit Price: kr.4.56000
Datasheet
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
16 SOIC Pin View

74FST3257DR2G

DigiKey Part Number
74FST3257DR2GOSTR-ND - Tape & Reel (TR)
74FST3257DR2GOSCT-ND - Cut Tape (CT)
74FST3257DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FST3257DR2G
Description
IC MUX/DEMUX 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74FST3257DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-SOIC
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBT3257AD,118Nexperia USA Inc.01727-CBT3257AD,118CT-NDkr.2.92000Direct
CBT3257APW,118Nexperia USA Inc.2.1671727-6740-1-NDkr.2.73000Direct
SN74CBT3257CDRochester Electronics, LLC21.8322156-SN74CBT3257CD-NDkr.7.04000Direct
SN74CBT3257CDRTexas Instruments74.684296-15340-1-NDkr.4.44000Direct
SN74CBT3257DRochester Electronics, LLC10.3612156-SN74CBT3257D-NDkr.5.90000Direct
Obsolete
Marketplace Stock: 91.484 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

91.484In Stock
Ships from Rochester Electronics, LLC