Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3257APW,118

DigiKey Part Number
1727-6740-2-ND - Tape & Reel (TR)
1727-6740-1-ND - Cut Tape (CT)
1727-6740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBT3257APW,118
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257DR2Gonsemi91.48474FST3257DR2GOSCT-NDkr.7.99000Direct
74FST3257DTR2Gonsemi50074FST3257DTR2GOSCT-NDkr.3.30000Direct
PI5C3257LEXDiodes Incorporated031-PI5C3257LEXCT-NDkr.4.56000Similar
PI5C3257QEDiodes Incorporated2PI5C3257QE-NDkr.2.22000Similar
SN74CBT3257CPWRochester Electronics, LLC4.2272156-SN74CBT3257CPW-NDkr.7.04000Similar
In-Stock: 2.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.90200kr.19.02
25kr.1.69400kr.42.35
100kr.1.46770kr.146.77
250kr.1.35928kr.339.82
500kr.1.29412kr.647.06
1.000kr.1.24258kr.1,242.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18378kr.2,959.45
5.000kr.1.14961kr.5,748.05
7.500kr.1.13250kr.8,493.75
12.500kr.1.11354kr.13,919.25
17.500kr.1.10246kr.19,293.05
25.000kr.1.09180kr.27,295.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250