TJA1040T/V,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.898
Unit Price: kr.35.63000
Datasheet

Similar


Texas Instruments
In Stock: 12.176
Unit Price: kr.23.65000
Datasheet

Similar


Texas Instruments
In Stock: 15.420
Unit Price: kr.13.88000
Datasheet

Similar


Texas Instruments
In Stock: 27.161
Unit Price: kr.13.12000
Datasheet

Similar


Texas Instruments
In Stock: 915
Unit Price: kr.16.93000
Datasheet

Similar


Texas Instruments
In Stock: 17.669
Unit Price: kr.15.53000
Datasheet

Similar


Texas Instruments
In Stock: 102
Unit Price: kr.24.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.22.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.21.62000
Datasheet

Similar


Texas Instruments
In Stock: 1.176
Unit Price: kr.1,259.69000
Datasheet

Similar


Texas Instruments
In Stock: 1.937
Unit Price: kr.28.66000
Datasheet
1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1040T/V,118

DigiKey Part Number
TJA1040T/V,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1040T/V,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
NXP USA Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
8-SO
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVDA541QDRQ1Texas Instruments2.898296-24823-1-NDkr.35.63000Similar
SN55HVD251DRJRTexas Instruments12.176296-27215-1-NDkr.23.65000Similar
SN65HVD1040DTexas Instruments15.420296-26334-5-NDkr.13.88000Similar
SN65HVD1040DRTexas Instruments27.161296-21804-1-NDkr.13.12000Similar
SN65HVD1040QDRQ1Texas Instruments915296-21592-1-NDkr.16.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types