
SN65HVD1040QDRQ1 | |
|---|---|
DigiKey Part Number | 296-21592-2-ND - Tape & Reel (TR) 296-21592-1-ND - Cut Tape (CT) 296-21592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1040QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1040QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.12.62300 | kr.126.23 |
| 25 | kr.11.54120 | kr.288.53 |
| 100 | kr.10.34940 | kr.1,034.94 |
| 250 | kr.9.78136 | kr.2,445.34 |
| 500 | kr.9.55464 | kr.4,777.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.85964 | kr.22,149.10 |
| 5.000 | kr.8.68035 | kr.43,401.75 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |











