1/1 Transceiver Half CANbus 8-SON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN55HVD251DRJR

DigiKey Part Number
296-27215-2-ND - Tape & Reel (TR)
296-27215-1-ND - Cut Tape (CT)
296-27215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN55HVD251DRJR
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN55HVD251DRJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.28000kr.23.28
10kr.17.54100kr.175.41
25kr.16.10320kr.402.58
100kr.14.52540kr.1,452.54
250kr.13.77280kr.3,443.20
500kr.13.31910kr.6,659.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.32328kr.13,323.28
Manufacturers Standard Package
Unit Price without VAT:kr.23.28000
Unit Price with VAT:kr.29.10000