
SN65HVD1040D | |
|---|---|
DigiKey Part Number | 296-26334-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1040D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1040D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 125 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.10.10800 | kr.101.08 |
| 75 | kr.8.40707 | kr.630.53 |
| 150 | kr.8.01133 | kr.1,201.70 |
| 300 | kr.7.68620 | kr.2,305.86 |
| 525 | kr.7.46602 | kr.3,919.66 |
| 1.050 | kr.7.23718 | kr.7,599.04 |
| 2.550 | kr.7.00240 | kr.17,856.12 |
| 5.025 | kr.6.85842 | kr.34,463.56 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |







