

UWX0J220MCL1GB | |
---|---|
DigiKey Part Number | 493-2084-2-ND - Tape & Reel (TR) 493-2084-1-ND - Cut Tape (CT) 493-2084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX0J220MCL1GB |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0J220MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |