

865060140001 | |
---|---|
DigiKey Part Number | 732-8556-2-ND - Tape & Reel (TR) 732-8556-1-ND - Cut Tape (CT) 732-8556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060140001 |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060140001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 1.35 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
50 | kr.0.94720 | kr.47.36 |
100 | kr.0.82560 | kr.82.56 |
250 | kr.0.73600 | kr.184.00 |
500 | kr.0.64000 | kr.320.00 |
1.000 | kr.0.61440 | kr.614.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.55296 | kr.1,105.92 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |