865250140002 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 888
Unit Price: kr.1.09000
Datasheet

Direct


Würth Elektronik
In Stock: 1.149
Unit Price: kr.1.09000
Datasheet

Direct


Würth Elektronik
In Stock: 3.200
Unit Price: kr.1.22000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.761
Unit Price: kr.1.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 5.411
Unit Price: kr.1.47000
Datasheet

Upgrade


Würth Elektronik
In Stock: 30.732
Unit Price: kr.1.28000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.754
Unit Price: kr.2.56000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.18000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.1.86000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.2.50000
Datasheet

Upgrade


KEMET
In Stock: 17.784
Unit Price: kr.1.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9.597
Unit Price: kr.2.11000
Datasheet
WCAP-ASNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ASNP

865250140002

DigiKey Part Number
732-8332-2-ND - Tape & Reel (TR)
732-8332-1-ND - Cut Tape (CT)
732-8332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865250140002
Description
CAP ALUM 22UF 20% 6.3V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
865250140002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
50kr.1.63200kr.81.60
100kr.1.42080kr.142.08
250kr.1.26080kr.315.20
500kr.1.10720kr.553.60
1.000kr.1.05600kr.1,056.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95040kr.1,900.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000