



UWT1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2163-2-ND - Tape & Reel (TR) 493-2163-1-ND - Cut Tape (CT) 493-2163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1A330MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1A330MCL1GS | Nichicon | 1.521 | 493-9442-1-ND | kr.3.55000 | Direct |
| UCL1E330MCL6GS | Nichicon | 253 | 493-3933-1-ND | kr.3.30000 | Upgrade |
| UCD1A330MCL1GS | Nichicon | 1.282 | 493-6357-1-ND | kr.2.98000 | Similar |
| UCL1A330MCL6GS | Nichicon | 441 | 493-3899-1-ND | kr.3.23000 | Similar |
| UUD1A330MCL1GS | Nichicon | 2.209 | 493-2244-1-ND | kr.3.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.08280 | kr.54.14 |
| 100 | kr.0.95670 | kr.95.67 |
| 500 | kr.0.73862 | kr.369.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.66982 | kr.669.82 |
| 2.000 | kr.0.61251 | kr.1,225.02 |
| 3.000 | kr.0.58358 | kr.1,750.74 |
| 5.000 | kr.0.55130 | kr.2,756.50 |
| 7.000 | kr.0.53232 | kr.3,726.24 |
| 10.000 | kr.0.51398 | kr.5,139.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

