UVY2D010MED is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 3.233
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 6.033
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.140
Unit Price: kr.2.12000
Datasheet

Upgrade


Rubycon
In Stock: 1.821
Unit Price: kr.2.24000
Datasheet

Upgrade


Rubycon
In Stock: 1.817
Unit Price: kr.3.33000
Datasheet

Upgrade


Rubycon
In Stock: 134.956
Unit Price: kr.2.63000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.62200
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.63124
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.62995
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9.174
Unit Price: kr.3.85000
Datasheet
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2D010MED

DigiKey Part Number
UVY2D010MED-ND
Manufacturer
Manufacturer Product Number
UVY2D010MED
Description
CAP ALUM 1UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2D010MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
25.6 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ2V010MEDNichicon3.233493-1434-NDkr.2.31000Upgrade
UPS2D010MED1TDNichicon6.033493-5390-1-NDkr.2.31000Parametric Equivalent
UVZ2D010MEDNichicon1.140493-1398-NDkr.2.12000Parametric Equivalent
250PX1MEFC6.3X11Rubycon1.8211189-250PX1MEFC6.3X11-NDkr.2.24000Upgrade
400LEX1MEFC6.3X11Rubycon1.8171189-2719-NDkr.3.33000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes