1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2V010MED

DigiKey Part Number
493-1434-ND
Manufacturer
Manufacturer Product Number
UVZ2V010MED
Description
CAP ALUM 1UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2V010MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
24 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ2V010MED1TDNichicon3.624493-13556-1-NDkr.2.22000Parametric Equivalent
400LEX1MEFC6.3X11Rubycon1.8371189-2719-NDkr.3.30000Upgrade
400LLE1MEFC6.3X11Rubycon91.8171189-1324-NDkr.2.60000Upgrade
MAL214231085E3Vishay Beyschlag/Draloric/BC Components0MAL214231085E3-NDkr.0.85807Similar
MAL214251085E3Vishay Beyschlag/Draloric/BC Components0MAL214251085E3-NDkr.0.85807Similar
In-Stock: 3.233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.40700kr.14.07
50kr.1.02700kr.51.35
100kr.0.90730kr.90.73
500kr.0.69918kr.349.59
1.000kr.0.63337kr.633.37
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000