

UPW2D010MED | |
---|---|
DigiKey Part Number | 493-2004-ND |
Manufacturer | |
Manufacturer Product Number | UPW2D010MED |
Description | CAP ALUM 1UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2D010MED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.67700 | kr.16.77 |
50 | kr.1.23400 | kr.61.70 |
200 | kr.0.97535 | kr.195.07 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |