



UPS2D010MED1TD | |
|---|---|
DigiKey Part Number | 493-5390-1-ND - Cut Tape (CT) 493-5390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2D010MED1TD |
Description | CAP ALUM 1UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2D010MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2G010MED1TD | Nichicon | 3.687 | 493-13875-1-ND | kr.4.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.41700 | kr.14.17 |
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.91410 | kr.91.41 |
| 500 | kr.0.70420 | kr.352.10 |
| 1.000 | kr.0.63799 | kr.637.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58280 | kr.1,165.60 |
| 4.000 | kr.0.53690 | kr.2,147.60 |
| 6.000 | kr.0.51374 | kr.3,082.44 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |

