MAL214272108E3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.61521
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.62434
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 9.174
Unit Price: kr.3.80000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 1.140
Unit Price: kr.2.09000
Datasheet
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214272108E3

DigiKey Part Number
MAL214272108E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214272108E3
Description
CAP ALUM 1UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
27 mA @ 10 kHz
Packaging
Tape & Box (TB)
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
200 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214232108E3Vishay Beyschlag/Draloric/BC Components0MAL214232108E3-NDkr.0.61521Similar
MAL214252108E3Vishay Beyschlag/Draloric/BC Components0MAL214252108E3-NDkr.0.62434Similar
SEK010M200STCornell Dubilier Knowles9.174338-2330-NDkr.3.80000Similar
UPS2D010MEDNichicon0UPS2D010MED-NDkr.0.00000Similar
UPW2D010MEDNichicon0493-2004-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.62307kr.6,230.70
Unit Price without VAT:kr.0.62307
Unit Price with VAT:kr.0.77884