UVY2C331MHD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 136
Unit Price: kr.21.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.68000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.54593
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.14.20000
Datasheet

Similar


Nichicon
In Stock: 15
Unit Price: kr.18.90000
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: kr.25.01000
Datasheet

Upgrade


Chemi-Con
In Stock: 87
Unit Price: kr.24.63000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2C331MHD

DigiKey Part Number
493-12488-ND
Manufacturer
Manufacturer Product Number
UVY2C331MHD
Description
CAP ALUM 330UF 20% 160V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2C331MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Ripple Current @ High Frequency
655.5 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.8.64088kr.2,160.22
Manufacturers Standard Package
Unit Price without VAT:kr.8.64088
Unit Price with VAT:kr.10.80110