UPW2C331MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 136
Unit Price: kr.21.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.68000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.64088
Datasheet

Similar


Nichicon
In Stock: 15
Unit Price: kr.18.90000
Datasheet
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2C331MRD

DigiKey Part Number
493-2001-ND
Manufacturer
Manufacturer Product Number
UPW2C331MRD
Description
CAP ALUM 330UF 20% 160V RADIAL
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2C331MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Ripple Current @ High Frequency
1.035 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes