330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ221ELL331MMP1S

DigiKey Part Number
565-EKXJ221ELL331MMP1S-ND
Manufacturer
Manufacturer Product Number
EKXJ221ELL331MMP1S
Description
CAP ALUM 330UF 20% 220V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ221ELL331MMP1S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
220 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Ripple Current @ High Frequency
3.24 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.73000kr.23.73
10kr.16.05600kr.160.56
50kr.12.86780kr.643.39
250kr.10.78980kr.2,697.45
500kr.10.13600kr.5,068.00
1.000kr.9.66956kr.9,669.56
Manufacturers Standard Package
Unit Price without VAT:kr.23.73000
Unit Price with VAT:kr.29.66250