EKMG161ELL331MMP1S is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 87
Unit Price: kr.24.63000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 263
Unit Price: kr.15.95000
Datasheet

Similar


Nichicon
In Stock: 136
Unit Price: kr.21.03000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.19.68000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.8.64088
Datasheet

Similar


Nichicon
In Stock: 15
Unit Price: kr.18.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.24.11000
Datasheet
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG161ELL331MMP1S

DigiKey Part Number
565-1381-ND
Manufacturer
Manufacturer Product Number
EKMG161ELL331MMP1S
Description
CAP ALUM 330UF 20% 160V RADIAL
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
705 mA @ 120 Hz
Ripple Current @ High Frequency
1.0575 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes