330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2C331MHD

DigiKey Part Number
493-5447-ND
Manufacturer
Manufacturer Product Number
UCY2C331MHD
Description
CAP ALUM 330UF 20% 160V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C331MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.51 A @ 120 Hz
Ripple Current @ High Frequency
3.02 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.03000kr.21.03
10kr.14.08800kr.140.88
50kr.11.21640kr.560.82
100kr.9.99800kr.999.80
500kr.8.75084kr.4,375.42
1.000kr.8.26069kr.8,260.69
2.500kr.7.73794kr.19,344.85
5.000kr.7.41971kr.37,098.55
Manufacturers Standard Package
Unit Price without VAT:kr.21.03000
Unit Price with VAT:kr.26.28750