



UVY2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-12963-1-ND - Cut Tape (CT) 493-12963-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2C101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 356.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.08600 | kr.60.86 |
| 50 | kr.4.68660 | kr.234.33 |
| 100 | kr.4.24400 | kr.424.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.48168 | kr.1,740.84 |
| 1.000 | kr.3.24171 | kr.3,241.71 |
| 1.500 | kr.3.12055 | kr.4,680.82 |
| 2.500 | kr.2.98553 | kr.7,463.82 |
| 3.500 | kr.2.90617 | kr.10,171.59 |
| 5.000 | kr.2.82949 | kr.14,147.45 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

