UVR1E100MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 501
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 2.430
Unit Price: kr.1.46000
Datasheet

Direct


Chemi-Con
In Stock: 491
Unit Price: kr.2.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.024
Unit Price: kr.1.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 781
Unit Price: kr.1.59000
Datasheet

Upgrade


Panasonic Industry
In Stock: 884
Unit Price: kr.1.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 819
Unit Price: kr.2.35000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Panasonic Industry
In Stock: 3.612
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 12.331
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 11.384
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.90000
Datasheet

Similar


Panasonic Industry
In Stock: 8.637
Unit Price: kr.1.90000
Datasheet

Similar


Panasonic Industry
In Stock: 4.886
Unit Price: kr.1.90000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E100MDD1TD

DigiKey Part Number
UVR1E100MDD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1E100MDD1TD
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E100MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
110 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2A100MDD1TDNichicon501493-12602-1-NDkr.1.90000Upgrade
ECA-1EM100Panasonic Industry2.430P5148-NDkr.1.46000Direct
ESMG250ELL100ME11DChemi-Con491565-1055-NDkr.2.35000Direct
ECA-1HM100IPanasonic Industry1.024P10425CT-NDkr.1.46000Upgrade
ECA-1JM100IPanasonic Industry781P19534CT-NDkr.1.59000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes