10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKA100B

DigiKey Part Number
10-ECE-A1EKA100BCT-ND - Cut Tape (CT)
10-ECE-A1EKA100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EKA100B
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EKA100B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00200kr.10.02
50kr.0.72660kr.36.33
100kr.0.63780kr.63.78
500kr.0.48502kr.242.51
1.000kr.0.43657kr.436.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.38899kr.777.98
4.000kr.0.35607kr.1,424.28
6.000kr.0.33944kr.2,036.64
10.000kr.0.32089kr.3,208.90
14.000kr.0.30998kr.4,339.72
20.000kr.0.29944kr.5,988.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250