EEU-EB1J100SH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4.807
Unit Price: kr.2.35000
Datasheet

Similar


Panasonic Industry
In Stock: 5.102
Unit Price: kr.2.35000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.51932
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12.821
Unit Price: kr.2.28000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.44679
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J100SH

DigiKey Part Number
P19616CT-ND - Cut Tape (CT)
P19616TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-EB1J100SH
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J100SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
49.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1J100SPanasonic Industry4.807P13467-NDkr.2.35000Similar
EEU-EB1J100SBPanasonic Industry5.102P19615CT-NDkr.2.35000Similar
MAL214238109E3Vishay Beyschlag/Draloric/BC Components0MAL214238109E3-NDkr.0.51932Similar
MAL214258109E3Vishay Beyschlag/Draloric/BC Components12.82156-MAL214258109E3-NDkr.2.28000Similar
MAL214278109E3Vishay Beyschlag/Draloric/BC Components0MAL214278109E3-NDkr.0.44679Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.44600kr.14.46
50kr.1.05880kr.52.94
100kr.0.93580kr.93.58
500kr.0.72212kr.361.06
1.000kr.0.65454kr.654.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.58737kr.1,174.74
4.000kr.0.54145kr.2,165.80
6.000kr.0.51827kr.3,109.62
10.000kr.0.49243kr.4,924.30
14.000kr.0.47723kr.6,681.22
20.000kr.0.46255kr.9,251.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750