10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JM100I

DigiKey Part Number
P19534CT-ND - Cut Tape (CT)
P19534TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JM100I
Description
CAP ALUM 10UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JM100I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
119 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1JM100Panasonic Industry12.466P5189-NDkr.1.59000Similar
ECA-1JM100BPanasonic Industry5.16310-ECA-1JM100BCT-NDkr.1.59000Similar
UVK2A100MDD1TDNichicon501493-12602-1-NDkr.1.90000Upgrade
In-Stock: 1.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.97000kr.9.70
50kr.0.70240kr.35.12
100kr.0.61690kr.61.69
500kr.0.46852kr.234.26
1.000kr.0.42148kr.421.48
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.37530kr.750.60
4.000kr.0.34331kr.1,373.24
6.000kr.0.32717kr.1,963.02
10.000kr.0.30915kr.3,091.50
14.000kr.0.29855kr.4,179.70
20.000kr.0.28831kr.5,766.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750