



UVK2A100MDD1TD | |
|---|---|
DigiKey Part Number | 493-12602-1-ND - Cut Tape (CT) 493-12602-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A100MDD1TD |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A100MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PK10MEFCT15X11 | Rubycon | 0 | 100PK10MEFCT15X11-ND | kr.0.31482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.17900 | kr.11.79 |
| 50 | kr.0.85600 | kr.42.80 |
| 100 | kr.0.75380 | kr.75.38 |
| 500 | kr.0.57668 | kr.288.34 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

