



UVR1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12771-1-ND - Cut Tape (CT) 493-12771-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.415 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBY1E472MHL1TN | Nichicon | 75 | 493-14654-1-ND | kr.27.14000 | Upgrade |
| UPA1C472MHD1TN | Nichicon | 1 | 493-4890-1-ND | kr.16.61000 | Upgrade |
| UFW1C472MHD | Nichicon | 107 | 493-3178-ND | kr.10.90000 | Parametric Equivalent |
| UFW1C472MHD1TN | Nichicon | 348 | 493-10986-1-ND | kr.10.90000 | Parametric Equivalent |
| UKW1C472MHD | Nichicon | 3.725 | 493-15474-ND | kr.17.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.61300 | kr.66.13 |
| 50 | kr.5.11000 | kr.255.50 |
| 100 | kr.4.63390 | kr.463.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.12176 | kr.1,030.44 |
| 500 | kr.3.81174 | kr.1,905.87 |
| 750 | kr.3.65523 | kr.2,741.42 |
| 1.250 | kr.3.48082 | kr.4,351.02 |
| 1.750 | kr.3.37824 | kr.5,911.92 |
| 2.500 | kr.3.27915 | kr.8,197.88 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

