



UPA1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-4890-1-ND - Cut Tape (CT) 493-4890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.346 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.11.00000 | kr.110.00 |
| 50 | kr.8.67440 | kr.433.72 |
| 100 | kr.7.93960 | kr.793.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.15000 | kr.1,787.50 |
| 500 | kr.6.67196 | kr.3,335.98 |
| 750 | kr.6.43071 | kr.4,823.03 |
| 1.250 | kr.6.16182 | kr.7,702.27 |
| 1.750 | kr.6.00376 | kr.10,506.58 |
| 2.500 | kr.5.85108 | kr.14,627.70 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

