



UFW1C472MHD | |
|---|---|
DigiKey Part Number | 493-3178-ND |
Manufacturer | |
Manufacturer Product Number | UFW1C472MHD |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.415 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1C472MHD | Nichicon | 3.725 | 493-15474-ND | kr.17.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.14700 | kr.71.47 |
| 50 | kr.5.53560 | kr.276.78 |
| 400 | kr.4.25030 | kr.1,700.12 |
| 800 | kr.3.95745 | kr.3,165.96 |
| 1.200 | kr.3.80963 | kr.4,571.56 |
| 2.800 | kr.3.54798 | kr.9,934.34 |
| 5.200 | kr.3.39111 | kr.17,633.77 |
| 10.000 | kr.3.25142 | kr.32,514.20 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

