



UBY1E472MHL1TN | |
|---|---|
DigiKey Part Number | 493-14654-1-ND - Cut Tape (CT) 493-14654-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1E472MHL1TN |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 26mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1E472MHL1TN Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 3.621 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.26 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.14000 | kr.27.14 |
| 10 | kr.18.45600 | kr.184.56 |
| 50 | kr.14.86340 | kr.743.17 |
| 100 | kr.13.73050 | kr.1,373.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.52152 | kr.3,130.38 |
| 500 | kr.11.78466 | kr.5,892.33 |
| 750 | kr.11.41301 | kr.8,559.76 |
| 1.250 | kr.10.99878 | kr.13,748.48 |
| 1.750 | kr.10.75539 | kr.18,821.93 |
| 2.500 | kr.10.52029 | kr.26,300.72 |
| Unit Price without VAT: | kr.27.14000 |
|---|---|
| Unit Price with VAT: | kr.33.92500 |

