



UFW1C472MHD1TN | |
|---|---|
DigiKey Part Number | 493-10986-1-ND - Cut Tape (CT) 493-10986-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C472MHD1TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.415 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBY1E472MHL1TN | Nichicon | 75 | 493-14654-1-ND | kr.27.14000 | Upgrade |
| UPA1C472MHD1TN | Nichicon | 1 | 493-4890-1-ND | kr.16.61000 | Upgrade |
| UFW1C472MHD | Nichicon | 107 | 493-3178-ND | kr.10.90000 | Parametric Equivalent |
| UKW1C472MHD | Nichicon | 3.725 | 493-15474-ND | kr.17.56000 | Parametric Equivalent |
| UKW1C472MHD1TN | Nichicon | 60 | 493-10721-1-ND | kr.17.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.09400 | kr.70.94 |
| 50 | kr.5.49420 | kr.274.71 |
| 100 | kr.4.98890 | kr.498.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.44892 | kr.1,112.23 |
| 500 | kr.4.11960 | kr.2,059.80 |
| 750 | kr.3.95337 | kr.2,965.03 |
| 1.250 | kr.3.76804 | kr.4,710.05 |
| 1.750 | kr.3.65909 | kr.6,403.41 |
| 2.500 | kr.3.55385 | kr.8,884.62 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

