330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1J331MPD

DigiKey Part Number
493-15503-ND
Manufacturer
Manufacturer Product Number
UKW1J331MPD
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1J331MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
975 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1J331MPDNichicon2.368493-15153-NDkr.6.66000Parametric Equivalent
In-Stock: 138
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.28100kr.52.81
50kr.4.04500kr.202.25
100kr.3.65370kr.365.37
500kr.2.97968kr.1,489.84
1.400kr.2.67747kr.3,748.46
2.800kr.2.51614kr.7,045.19
5.600kr.2.38216kr.13,340.10
11.200kr.2.27093kr.25,434.42
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000