Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




URS1J331MHD | |
|---|---|
DigiKey Part Number | URS1J331MHD-ND |
Manufacturer | |
Manufacturer Product Number | URS1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J331MHD | Nichicon | 0 | UKL1J331MHD-ND | kr.3.36274 | Similar |
| UVK1J331MPD | Nichicon | 0 | UVK1J331MPD-ND | kr.1.28910 | Similar |
| UVR1J331MPD | Nichicon | 13.663 | 493-1126-ND | kr.4.56000 | Similar |
| URS1J331MHD1TO | Nichicon | 0 | 493-12027-1-ND | kr.7.48000 | Parametric Equivalent |
| ECA-1JM331 | Panasonic Industry | 2.018 | P5195-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.33523 | kr.2,802.28 |
| Unit Price without VAT: | kr.2.33523 |
|---|---|
| Unit Price with VAT: | kr.2.91904 |








