ESMQ630ELL331MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 2.451
Unit Price: kr.8.56000
Datasheet

Direct


Panasonic Industry
In Stock: 31.831
Unit Price: kr.7.67000
Datasheet

Direct


Panasonic Industry
In Stock: 2.018
Unit Price: kr.5.90000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.56094
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.1.28910
Datasheet

Direct


Nichicon
In Stock: 13.663
Unit Price: kr.4.56000
Datasheet

Upgrade


Rubycon
In Stock: 350
Unit Price: kr.6.91000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.82258
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 527
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.368
Unit Price: kr.6.66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 138
Unit Price: kr.8.24000
Datasheet
Image for ESMQ630ELL331MJ20S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ630ELL331MJ20S

DigiKey Part Number
ESMQ630ELL331MJ20S-ND
Manufacturer
Manufacturer Product Number
ESMQ630ELL331MJ20S
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.065 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ630ELL331MJ20SChemi-Con2.451565-EKMQ630ELL331MJ20S-NDkr.8.56000Direct
ECA-1JHG331Panasonic Industry31.831P5584-NDkr.7.67000Direct
ECA-1JM331Panasonic Industry2.018P5195-NDkr.5.90000Direct
MAL214268331E3Vishay Beyschlag/Draloric/BC Components0MAL214268331E3-NDkr.2.56094Direct
UVK1J331MPDNichicon0UVK1J331MPD-NDkr.1.28910Direct
Obsolete
This product is no longer manufactured. View Substitutes