
63PX330MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-1476-ND |
Manufacturer | |
Manufacturer Product Number | 63PX330MEFC10X20 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PX330MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 648 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JHG331 | Panasonic Industry | 31.831 | P5584-ND | kr.7.67000 | Direct |
| ECA-1JHG331B | Panasonic Industry | 5.146 | P19533CT-ND | kr.7.80000 | Direct |
| EKMQ630ELL331MJ20S | Chemi-Con | 2.451 | 565-EKMQ630ELL331MJ20S-ND | kr.8.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.39400 | kr.43.94 |
| 50 | kr.3.33360 | kr.166.68 |
| 100 | kr.2.99880 | kr.299.88 |
| 500 | kr.2.42138 | kr.1,210.69 |
| 1.000 | kr.2.23941 | kr.2,239.41 |
| 3.000 | kr.2.01183 | kr.6,035.49 |
| 5.000 | kr.1.92674 | kr.9,633.70 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

